Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT1631Copy
Manufacturer Standard Lead Time2 weeks
Order Code7890036
Your Part Number
28 In Stock
Need more?
28 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.130 (CNY251.0069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.13 (CNY251.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1631Copy
Manufacturer Standard Lead Time2 weeks
Order Code7890036
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height420mm
External Width380mm
External Depth250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
380mm
Product Range
-
External Height
420mm
External Depth
250mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.46
