Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT1260Copy
Order Code3263426
Also Known AsGTIN UPC EAN: 5013969245226
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY770.210 (CNY870.3373) |
| 6+ | CNY739.910 (CNY836.0983) |
| 12+ | CNY711.990 (CNY804.5487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY770.21 (CNY870.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1260Copy
Order Code3263426
Also Known AsGTIN UPC EAN: 5013969245226
Technical Datasheet
Stripping Capacity AWG18AWG to 14AWG
Stripping Capacity Metric0.75mm² to 2.5mm²
For Use WithFlat Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Automatic stripper for PVC-insulated flat twin and earth cables with widths of up ½” (12mm) and cross sections from AWG 18 to 14 (0.75 to 2.5 mm²)
- Removes both the external sheathing and internal conductor insulation
- A built-in wire bending hole for effective termination of conductors up to 2.5mm²
- No adjustments necessary
- Exchangeable blades
- Stripping of any length possible due to open frame construction of handles
- Capacity: 0.75-2.5mm² / AWG 18 - 10
- Max Width of Cable: 12mm / 1/2"
Technical Specifications
Stripping Capacity AWG
18AWG to 14AWG
For Use With
Flat Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.75mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
