Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0959-50Copy
Manufacturer Standard Lead Time14 weeks
Order Code1518928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.190 (CNY197.9647) |
| 6+ | CNY171.690 (CNY194.0097) |
| 12+ | CNY168.190 (CNY190.0547) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY175.19 (CNY197.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Heavy duty blades supplied in a spring loaded blade dispenser for safety & convenient storage
- Contents: 50 blades
- Thickness of blades: 0,6 mm
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
50
SVHC
No SVHC (21-Jan-2025)
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264
