Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0958Copy
Manufacturer Standard Lead Time14 weeks
Order Code1518929
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.140 (CNY159.4882) |
| 6+ | CNY132.250 (CNY149.4425) |
| 12+ | CNY126.940 (CNY143.4422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.14 (CNY159.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Heavy duty plastic body with soft grip handle for comfort & control
- Supplied with 4 blades stored in the handle
- Space up to 6 blades in handle
- With locking system for control & safety
- Integrated blade snapper for safe blade segment removal
- Blade width 18 mm
Technical Specifications
Knife Type
Craft
Blade Length
-
Product Range
-
Blade Material
-
Blade Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174
