Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0953-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code2469271
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.340 (CNY45.5842) |
| 6+ | CNY39.540 (CNY44.6802) |
| 12+ | CNY38.730 (CNY43.7649) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY40.34 (CNY45.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0953-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code2469271
Technical Datasheet
Knife TypeTrimming
Blade MaterialStainless Steel
Blade Length9mm
Overall Length-
Pack Quantity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T0953-10 is a 9mm snap-off razor sharp Trimming Knife Blade with handle.
- Pack contains 10 x 9mm blades
- 12 segments per blade
- Razor sharp blades - handle with care
Applications
Maintenance & Repair
Contents
10x 9mm Blades.
Technical Specifications
Knife Type
Trimming
Blade Length
9mm
Pack Quantity
-
SVHC
No SVHC (21-Jan-2025)
Blade Material
Stainless Steel
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
