Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT0951Copy
Manufacturer Standard Lead Time10 weeks
Order Code2469269
Your Part Number
68 In Stock
42 more incoming. You can reserve stock now
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.570 (CNY34.5441) |
| 6+ | CNY29.960 (CNY33.8548) |
| 12+ | CNY29.350 (CNY33.1655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.57 (CNY34.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T0951 is a 9mm snap-off Trimming Knife with a soft grip handle for comfort and control. Integral storage for up to 6 blades and supplied with 4 blades.
- Integrated blade safety snapper
- Stainless steel body with internal storage for up to two spare blades
- Integrated blade snapper and pocket-clip
- Retractable blade with push-button positioning for control and safety
- Pack of 10 spare blades also available (Item No. T0953-10)
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
-
Product Range
-
Blade Material
-
Blade Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
