Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoK12040L63DCopy
Manufacturer Standard Lead Time9 weeks
Order Code2505338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.150 (CNY144.8095) |
| 6+ | CNY116.320 (CNY131.4416) |
| 12+ | CNY111.200 (CNY125.656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.15 (CNY144.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 63 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
-
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
63mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
