Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.810 (CNY250.6453) |
| 6+ | CNY217.380 (CNY245.6394) |
| 12+ | CNY212.940 (CNY240.6222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.81 (CNY250.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C80789 is a Trimmer Scissor made of forged and hardened steel for long term performance. It has smooth side bent black japanned handles for comfort.
- Fully forged and nickel plated
- Screw adjustment
- Black japanned handles
- Side bent
- Size: 230 mm / 9"
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Household
Overall Length - Metric
230mm
Overall Length - Imperial
9"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256
