Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoC80767Copy
Manufacturer Standard Lead Time10 weeks
Order Code2495007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.510 (CNY199.4563) |
| 6+ | CNY172.980 (CNY195.4674) |
| 12+ | CNY169.450 (CNY191.4785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.51 (CNY199.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoC80767Copy
Manufacturer Standard Lead Time10 weeks
Order Code2495007
Technical Datasheet
Scissor TypeHousehold
Blade Length - Metric-
Overall Length - Metric155mm
Blade Length - Imperial-
Overall Length - Imperial6"
Handle Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C80767 is a Cutting Out Scissor made of forged and hardened steel for long term performance.
- Fully forged and nickel plated
- Screw adjustment
- Size: 180 mm / 7"
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Household
Overall Length - Metric
155mm
Overall Length - Imperial
6"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
