Print Page
Image is for illustrative purposes only. Please refer to product description.

54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.460 (CNY167.7598) |
| 6+ | CNY134.750 (CNY152.2675) |
| 12+ | CNY128.820 (CNY145.5666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.46 (CNY167.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C807245 is a Pocket Scissor made of forged and hardened steel for long term performance.
- Fully forged and nickel plated
- Screw adjustment
- Size: 115 mm / 4.1/2"
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Blunt Tip
Overall Length - Metric
115mm
Overall Length - Imperial
4.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
