Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.410 (CNY165.4433) |
| 6+ | CNY132.880 (CNY150.1544) |
| 12+ | CNY127.030 (CNY143.5439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.41 (CNY165.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The C8061 is a Nail Scissor made of forged and hardened steel for long term performance.
- Fully forged and nickel plated
- Screw adjustment
- Curved blades
- Size: 90 mm / 3.1/2"
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Household
Overall Length - Metric
90mm
Overall Length - Imperial
3.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
