Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoC80788Copy
Manufacturer Standard Lead Time14 weeks
Order Code628761
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.760 (CNY199.7388) |
| 6+ | CNY173.230 (CNY195.7499) |
| 12+ | CNY169.690 (CNY191.7497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.76 (CNY199.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoC80788Copy
Manufacturer Standard Lead Time14 weeks
Order Code628761
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric205mm
Blade Length - Imperial-
Overall Length - Imperial8.07"
Handle Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 80788 is a heavy-duty Cutting Out Shear with black japanned easy bows and bearing bolt for ease of adjustment. It is designed specifically to cut fabric on a table top.
- Fully forged and nickel plated
- Screw adjustment
- Black japanned handles
- Side bent
- Size: 205 mm / 8"
Applications
Maintenance & Repair
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
205mm
Overall Length - Imperial
8.07"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
