Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4928Copy
Manufacturer Standard Lead Time14 weeks
Order Code629947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.410 (CNY374.4933) |
| 6+ | CNY310.730 (CNY351.1249) |
| 12+ | CNY298.380 (CNY337.1694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.41 (CNY374.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4928Copy
Manufacturer Standard Lead Time14 weeks
Order Code629947
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty steel body - strong and durable
- Chrome plated for corrosion protection
- Shock absorbing grip for comfort & protection
- Twist to reverse function for convenience
- High strength chrome vanadium bits
- Steel case for convenient storage
- Contents: Impact driver, 1/2" to 1/4" drive adapter, Screwdriver bits: 1 x slotted, sizes: 8 & 10mm, 1 x Phillips, sizes: 2 & 3
Contents
Impact driver. 1/2" to 1/4" drive adapter. Screwdriver bits: 1 x slotted, sizes: 8 & 10mm. 1 x Phillips, sizes: 2 & 3.
Technical Specifications
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
