Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No492001Copy
Order Code1098807
Also Known AsGTIN UPC EAN: 5051074920010
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.030 (CNY259.9339) |
| 6+ | CNY225.430 (CNY254.7359) |
| 12+ | CNY220.830 (CNY249.5379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.03 (CNY259.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No492001Copy
Order Code1098807
Also Known AsGTIN UPC EAN: 5051074920010
Technical Datasheet
Scissor TypeWire Cutting
Blade Length - Metric43mm
Overall Length - Metric139.7mm
Blade Length - Imperial1.7"
Overall Length - Imperial5.5"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty design for shearing soft cables up to 22mm diameter, insulation materials, tape, cable ties and many other materials
- Micro serrated stainless steel blades, hollow ground for self sharpening, superior cutting performance
- Integrated cutting notch for effective cable & wire stripping
- Belt pouch for convenient storage
- Blade Length: 42mm
- Overall Length: 140mm
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Wire Cutting
Overall Length - Metric
139.7mm
Overall Length - Imperial
5.5"
Product Range
-
Blade Length - Metric
43mm
Blade Length - Imperial
1.7"
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 492001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
