Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No481002Copy
Manufacturer Standard Lead Time9 weeks
Order Code1518900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.360 (CNY277.2568) |
| 6+ | CNY229.900 (CNY259.787) |
| 12+ | CNY220.660 (CNY249.3458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.36 (CNY277.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No481002Copy
Manufacturer Standard Lead Time9 weeks
Order Code1518900
Technical Datasheet
Saw TypeSabre
Blade Length558.8mm
Materials CutPlastic, Wood
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fine cutting - ideal for clean edge cutting of Planed/Moulded Wood, MDF, Plastic, PVC and Hardboard
- Teeth: 11 tpi / 12 ppi
- Triple edge, ultra sharp diamond ground teeth that cut on both the push and the pull
- Easy start tooth configuration for clean and accurate cut starts
- Induction hardened teeth for outstanding wear resistance
- Rigid 1 mm thick blade made from premium quality alloy steel for non felx and perfect straight custs
- Ergonomic handle design featuring a soft grip insert for comfort and control plus 45/90 degree marking bevels
- Size: 550 mm / 22"
Technical Specifications
Saw Type
Sabre
Materials Cut
Plastic, Wood
SVHC
No SVHC (21-Jan-2025)
Blade Length
558.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
