Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No430026Copy
Order Code1283218
Also Known AsGTIN UPC EAN: 5051074300263
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430026Copy
Order Code1283218
Also Known AsGTIN UPC EAN: 5051074300263
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithSizes 1.0, 1.69, 2.0, 3.25, 4.52 & 6.48mm Coaxial Cables with BNC & TNC RF Coaxial Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 430026
1 Product Found
Product Overview
- Professional quality ratchet crimping plier
- High quality carbon steel for durability
- High compression pressure for secure crimping
- Deadlock system for safe and precise crimping
- Quick release lever for ease of use
- For coax BNC, TNC, 58, 59, 62, 8X,140, 141, 174 (only 0.128” plugs), 210, 223, 303, 400
- For sizes 0.039, 0.067, 0.078, 0.0128, 0.0178 & 0.0255"
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Sizes 1.0, 1.69, 2.0, 3.25, 4.52 & 6.48mm Coaxial Cables with BNC & TNC RF Coaxial Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575
