Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4411 08Copy
Manufacturer Standard Lead Time14 weeks
Order Code7246330
Also Known AsGTIN UPC EAN: 5013969566604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 6+ | CNY25.530 (CNY28.8489) |
| 12+ | CNY24.410 (CNY27.5833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.11 (CNY31.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4111/08 is a professional quality Hexagon Key with fully hardened chrome vanadium steel blades and gun finish. It has chamfered edges to prevent damage to blade and fitting and is marked with its size.
- High quality steel, metric hexagonal key
- Precision ground
- Gun finished
- Size 8,0 x 100 x 36 mm (Ø x long x short end)
Applications
Industrial
Technical Specifications
AF Size - Metric
8mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
