Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3909 5Copy
Order Code263576
Also Known AsGTIN UPC EAN: 5013969511109
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.790 (CNY241.5827) |
| 6+ | CNY199.850 (CNY225.8305) |
| 12+ | CNY191.520 (CNY216.4176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.79 (CNY241.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ergonomic anti-slip handles
- Inside cut jaws
- Rod gripping hole and cutting edges
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- According to ISO5745
- Cutting capacities: Wire: Hard: 1,2 mm / Medium hard: 1,6 mm / Soft: 4,0 mm
- Length: 140 mm
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
145mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
