Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.470 (CNY336.1411) |
| 6+ | CNY278.900 (CNY315.157) |
| 12+ | CNY267.820 (CNY302.6366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.47 (CNY336.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No3754160
Order Code263606
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.3mm to 5mm
For Use WithWires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO 5743
- Micro adjustment for damage free repeatable results
- Capacity: 0,3 - 0,5 mm Ø
- Overall length: 160 mm
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.3mm to 5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
