Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3750 160Copy
Order Code263564
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5013969142006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.690 (CNY336.3897) |
| 6+ | CNY291.740 (CNY329.6662) |
| 12+ | CNY285.790 (CNY322.9427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.69 (CNY336.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3750 160Copy
Order Code263564
Product RangeCK Tools - Redline Side Cutters
Also Known AsGTIN UPC EAN: 5013969142006
Technical Datasheet
Cutter TypeSide
Overall Length160mm
Cut TypeDiagonal
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product RangeCK Tools - Redline Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cutting edges specifically engineered to cut cleanly through cable but also strong enough for med/hard wire. Head and jaw configuration gives high leverage and ease of use.
- Ergonomic anti-slip handles
- Induction hardened cutting edges
- Manufactured to DIN ISO 5749
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO5749
- Cutting capacities wire: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: 4,0 mm
- Overall length: 160 mm
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
160mm
Cutting Capacity Max
2mm
Product Range
CK Tools - Redline Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927596
