Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoMA2738
Order Code3106716
Product RangeCK Magma - Tool Belt Accessories
Also Known AsGTIN UPC EAN: 5013969245202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY695.180 (CNY785.5534) |
| 6+ | CNY668.080 (CNY754.9304) |
| 12+ | CNY643.110 (CNY726.7143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY695.18 (CNY785.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2738
Order Code3106716
Product RangeCK Magma - Tool Belt Accessories
Also Known AsGTIN UPC EAN: 5013969245202
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height205mm
External Width505mm
External Depth305mm
Product RangeCK Magma - Tool Belt Accessories
SVHCNo SVHC (21-Jan-2025)
Product Overview
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need.
- Belt set containing a padded belt (MA2723), drill holster (MA2737) and tool pouch (MA2736)
- The padded belt is a tough heavy-duty construction which fits 97-132cm waists
- Extra wide belt for great comfort and support and does include 4 loops for attachment to braces
- Tool pouch constructed from heavy duty, tear-resistant polyester for industrial performance
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
505mm
Product Range
CK Magma - Tool Belt Accessories
External Height
205mm
External Depth
305mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1125
