Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750PCC30.000M-UTCopy
Order Code1611854
Your Part Number
No Longer Stocked
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750PCC30.000M-UTCopy
Order Code1611854
Technical Datasheet
Frequency Nom30MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
Technical Specifications
Frequency Nom
30MHz
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
