Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4912000000ABJTCopy
Manufacturer Standard Lead Time11 weeks
Order Code4337370
Product RangeHCM49 Series
Your Part Number
13,000 In Stock
Need more?
13,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.470 (CNY2.7911) |
| 3000+ | CNY2.310 (CNY2.6103) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY2,470.00 (CNY2,791.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4912000000ABJTCopy
Manufacturer Standard Lead Time11 weeks
Order Code4337370
Product RangeHCM49 Series
Technical Datasheet
Product RangeHCM49 Series
Frequency Nom12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HCM49 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2Pins
Operating Temperature Max
60°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968
