Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S3686400ABJBCopy
Order Code1078934
Product RangeHC49US Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.230 (CNY2.5199) |
| 2500+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY2,230.00 (CNY2,519.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC-49/U-S3686400ABJBCopy
Order Code1078934
Product RangeHC49US Series
Technical Datasheet
Frequency Nom3.6864MHz
Product RangeHC49US Series
Crystal TypeStandard
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR200ohm
Crystal Case / PackageThrough Hole, 11.5mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
Technical Specifications
Frequency Nom
3.6864MHz
Crystal Type
Standard
Frequency Stability + / -
50ppm
ESR
200ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
Product Range
HC49US Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Max
60°C
Technical Docs (2)
Alternatives for HC-49/U-S3686400ABJB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559
