Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750FCC1.8432M-UTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1838934RL
Cut Tape1838934
Product RangeCSX-750F
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.220 | CNY35.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.220 (CNY39.7986) |
| 10+ | CNY31.310 (CNY35.3803) |
| 25+ | CNY29.920 (CNY33.8096) |
| 50+ | CNY28.600 (CNY32.318) |
| 100+ | CNY27.030 (CNY30.5439) |
| 500+ | CNY25.940 (CNY29.3122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750FCC1.8432M-UTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel1838934RL
Cut Tape1838934
Product RangeCSX-750F
Technical Datasheet
Frequency Nom1.8432MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCSX-750F
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
1.8432MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CSX-750F
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
