Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FCC16000000TCopy
Order Code7946442
Product RangeCSX-750F SERIES
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.650 (CNY35.7645) |
| 10+ | CNY27.690 (CNY31.2897) |
| 25+ | CNY22.950 (CNY25.9335) |
| 50+ | CNY20.570 (CNY23.2441) |
| 100+ | CNY18.990 (CNY21.4587) |
| 500+ | CNY18.280 (CNY20.6564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.65 (CNY35.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX-750FCC16000000TCopy
Order Code7946442
Product RangeCSX-750F SERIES
Technical Datasheet
Frequency Stability + / -100ppm
Supply Voltage Nom5V
Product RangeCSX-750F SERIES
Operating Temperature Min-20°C
Oscillator Output CompatibilityCMOS / TTL
Technical Specifications
Frequency Stability + / -
100ppm
Product Range
CSX-750F SERIES
Oscillator Output Compatibility
CMOS / TTL
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
