Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32768DZFTCopy
Manufacturer Standard Lead Time20 weeks
Order Code1078958
Product RangeCMR200T Series
Your Part Number
121 In Stock
Need more?
121 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 10+ | CNY5.100 (CNY5.763) |
| 25+ | CNY4.990 (CNY5.6387) |
| 50+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.570 (CNY4.0341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32768DZFTCopy
Manufacturer Standard Lead Time20 weeks
Order Code1078958
Product RangeCMR200T Series
Technical Datasheet
Product RangeCMR200T Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 6mm x 1.9mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for CMR200T32768DZFT
1 Product Found
Technical Specifications
Product Range
CMR200T Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6mm x 1.9mm Dia
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
