Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32.768KDZB-UTCopy
Order Code
Re-Reel1652560RL
Cut Tape1652560
Product RangeCMR200T
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | CNY4.090 | CNY8,180.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.090 (CNY4.6217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32.768KDZB-UTCopy
Order Code
Re-Reel1652560RL
Cut Tape1652560
Product RangeCMR200T
Technical Datasheet
Product RangeCMR200T
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder SMD, 6mm x 1.9mm Dia
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CMR200T32.768KDZB-UT is a 6 x 1.9mm SMD Tuning Fork Crystal with embossed tape, lead formed, automatic mounting and reflowable type. Load capacitance of 6pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
Applications
Clock & Timing
Technical Specifications
Product Range
CMR200T
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6mm x 1.9mm Dia
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
