Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZFTCopy
Manufacturer Standard Lead Time11 weeks
Order Code4338351
Product RangeCM415 Series
Your Part Number
21,000 In Stock
Need more?
21,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.650 (CNY9.7745) |
| 9000+ | CNY7.790 (CNY8.8027) |
| 15000+ | CNY7.320 (CNY8.2716) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY25,950.00 (CNY29,323.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZFTCopy
Manufacturer Standard Lead Time11 weeks
Order Code4338351
Product RangeCM415 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeCM415 Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR70kohm
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Product Range
CM415 Series
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2
Operating Temperature Max
85°C
Alternatives for CM41532768DZFT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
