Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM315D-32.768KDZY-UTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4662182
Product RangeCM315D Series
Your Part Number
4,292 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
4,192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY9.310 (CNY10.5203) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY8.450 (CNY9.5485) |
| 500+ | CNY8.280 (CNY9.3564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM315D-32.768KDZY-UTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4662182
Product RangeCM315D Series
Technical Datasheet
Product RangeCM315D Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
ESR70kohm
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CM315D Series
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Frequency Nom
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
