Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM315 32.768KDZY-UTCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2101357RL
Cut Tape2101357
Product RangeCM315
Your Part Number
5,529 In Stock
Need more?
1,337 Delivery in 5-6 Business Days(UK stock)
4,192 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.910 | CNY8.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.910 (CNY10.0683) |
| 10+ | CNY8.260 (CNY9.3338) |
| 25+ | CNY7.810 (CNY8.8253) |
| 50+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY7.500 (CNY8.475) |
| 500+ | CNY7.430 (CNY8.3959) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM315 32.768KDZY-UTCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel2101357RL
Cut Tape2101357
Product RangeCM315
Technical Datasheet
Product RangeCM315
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CM315 32.768KDZY-UT is a 3.2 x 1.5mm SMD Tuning Fork Crystal with ceramic package. High-stability assured with tight vacuum sealing, load capacitance of 7pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
Applications
Clock & Timing
Technical Specifications
Product Range
CM315
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
