Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM315 32.768KDZC-UTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2101356RL
Cut Tape2101356
Product RangeCM315
Your Part Number
1,341 In Stock
Need more?
405 Next business day delivery available(Shanghai stock)
936 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.700 | CNY8.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY8.220 (CNY9.2886) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM315 32.768KDZC-UTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2101356RL
Cut Tape2101356
Product RangeCM315
Technical Datasheet
Frequency Nom32.768kHz
Product RangeCM315
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CM315 32.768KDZC-UT is a 3.2 x 1.5mm 20ppm surface-mount Crystal Unit features high density, ultra light weight with ultra-miniature and high stability assured with tight vacuum sealing. The CM315 series crystal for portable devices and mobile telecommunications devices applications.
- Tuning fork operation mode
- 70kΩ Maximum motional series resistance
- 1.05pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing, Portable Devices, Communications & Networking
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
CM315
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for CM315 32.768KDZC-UT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
