Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS-20632768DZBBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4337368
Product RangeCFS206 Series
Your Part Number
18,877 In Stock
30,000 more incoming. You can reserve stock now
18,877 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS-20632768DZBBCopy
Manufacturer Standard Lead Time11 weeks
Order Code4337368
Product RangeCFS206 Series
Technical Datasheet
Product RangeCFS206 Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
ESR35kohm
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CFS206 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Frequency Nom
32.768kHz
Frequency Stability + / -
-
ESR
35kohm
No. of Pins
2Pins
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
