Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoRK000250000AL00
Order Code1114093
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.290 (CNY257.9677) |
| 10+ | CNY211.530 (CNY239.0289) |
| 25+ | CNY194.770 (CNY220.0901) |
| 100+ | CNY182.880 (CNY206.6544) |
| 250+ | CNY174.390 (CNY197.0607) |
| 500+ | CNY171.720 (CNY194.0436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.29 (CNY257.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoRK000250000AL00
Order Code1114093
Technical Datasheet
Accessory TypeBackshell
For Use WithD Sub Connectors
Connector Shell Size9
Cable Exit Angle45°
Connector Body Material-
Product Range-
Product Overview
The RK000250000AL00 is a size 9 Backshell for D-sub connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
-
For Use With
D Sub Connectors
Cable Exit Angle
45°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
