Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-2F
Order Code2751228
Product RangeM24308
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.470 (CNY679.6611) |
| 5+ | CNY529.400 (CNY598.222) |
| 10+ | CNY442.920 (CNY500.4996) |
| 25+ | CNY399.680 (CNY451.6384) |
| 50+ | CNY370.850 (CNY419.0605) |
| 100+ | CNY347.780 (CNY392.9914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.47 (CNY679.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/2-2F
Order Code2751228
Product RangeM24308
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M24308/2-2F is a 15-way crimp D-sub Receptacle with mounting holes. This M24308 series connector has green glass-filled diallyl phthalate insulator, cadmium-plated steel shell and 50μinch gold-plated contacts.
- 5A Current rating
- 2.7mΩ Maximum contact resistance
- -65 to +125°C Operating temperature range
- Meets MIL-C-24308 Class G specifications
Applications
Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for M24308/2-2F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
