Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDE-9PTI2/1
Order Code1114110
Product RangeCinch - FD
Your Part Number
354 In Stock
100 more incoming. You can reserve stock now
354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.700 (CNY201.931) |
| 10+ | CNY166.980 (CNY188.6874) |
| 25+ | CNY155.040 (CNY175.1952) |
| 100+ | CNY145.980 (CNY164.9574) |
| 250+ | CNY140.100 (CNY158.313) |
| 500+ | CNY135.510 (CNY153.1263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.70 (CNY201.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDE-9PTI2/1
Order Code1114110
Product RangeCinch - FD
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeCinch - FD
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FDE-9PTI2/1-LF is a 9-way right angle filtered D-sub Connector with <lt/>0.5mm (20AWG) wire accommodation. It exceeds DIN class-2 performance level, nickel finish on rear shell, copper alloy contacts, high impact epoxy and a polyester insulator.
- UL94V-0 Flammability rating
- 1000pF Capacitance
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Cinch - FD
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
