Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDB-25ST2/1
Order Code1114115
Product RangeCinch - FD
Your Part Number
74 In Stock
100 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.490 (CNY400.5737) |
| 5+ | CNY331.250 (CNY374.3125) |
| 10+ | CNY307.570 (CNY347.5541) |
| 25+ | CNY289.590 (CNY327.2367) |
| 50+ | CNY277.930 (CNY314.0609) |
| 100+ | CNY268.820 (CNY303.7666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.49 (CNY400.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDB-25ST2/1
Order Code1114115
Product RangeCinch - FD
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeCinch - FD
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FDB-25ST2/1-LF is a 25-position high quality Filter D sub Connector. The encapsulation of capacitors is made with epoxy for maximum resistance to hazardous environments. It has bright tin or nickel finish with grounding indent for EMI/RFI shielding.
- Tubular capacitor are individually inserted on each contact
- 5A Current rating
- 5mΩ Contact resistance (maximum)
- ≥5x10⁹Ω Insulation resistance
- -40 to 125°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Cinch - FD
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01301
