Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM9PSBN
Order Code1282138
Product RangeDura-Con
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY476.080 (CNY537.9704) |
| 5+ | CNY444.870 (CNY502.7031) |
| 10+ | CNY413.070 (CNY466.7691) |
| 25+ | CNY388.920 (CNY439.4796) |
| 50+ | CNY373.260 (CNY421.7838) |
| 100+ | CNY361.020 (CNY407.9526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY476.08 (CNY537.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM9PSBN
Order Code1282138
Product RangeDura-Con
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeDura-Con
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Dura-con series 0.05-inch density high reliability D-micro-miniature Connector with solder cup, wire and screw mount metal shell.
- Both plug and socket available in 9, 15, 21, 25, 31, 37, 51 and 100 positions
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
