Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM15PSBN
Order Code1282139
Product RangeDura-Con
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.360 (CNY867.1168) |
| 5+ | CNY703.830 (CNY795.3279) |
| 10+ | CNY653.700 (CNY738.681) |
| 25+ | CNY624.650 (CNY705.8545) |
| 50+ | CNY602.120 (CNY680.3956) |
| 100+ | CNY585.350 (CNY661.4455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.36 (CNY867.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM15PSBN
Order Code1282139
Product RangeDura-Con
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeDura-Con
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
