
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,948.160 (CNY2,201.4208) |
| 5+ | CNY1,836.460 (CNY2,075.1998) |
| 10+ | CNY1,681.200 (CNY1,899.756) |
| 25+ | CNY1,637.660 (CNY1,850.5558) |
| 50+ | CNY1,538.780 (CNY1,738.8214) |
| 100+ | CNY1,427.900 (CNY1,613.527) |
Product Information
Product Overview
The BACC63BP28C42P7 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 42 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
- Shielded connectors
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
BACC Series
Straight Plug
Crimp Pin
28-42
Cadmium
Gold
Environmentally Sealed
MIL-DTL-26500 Series
42Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
7
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
