Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130043
Order Code1282196
Product RangeModICE SE
Your Part Number
629 In Stock
84 more incoming. You can reserve stock now
629 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.920 (CNY128.7296) |
| 10+ | CNY111.640 (CNY126.1532) |
| 25+ | CNY108.300 (CNY122.379) |
| 100+ | CNY108.190 (CNY122.2547) |
| 250+ | CNY108.080 (CNY122.1304) |
| 500+ | CNY107.960 (CNY121.9948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.92 (CNY128.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130043
Order Code1282196
Product RangeModICE SE
Technical Datasheet
Accessory TypeEnclosure
Product RangeModICE SE
SVHCLead (08-Jul-2021)
Product Overview
The 5810130043 is a black ModICE™ Modular Connector Enclosure made of polymer. This enclosure for use with rugged electronic control modules and resists to most fluids used in industrial applications. The cinch 1.5mm SHS system is the base interconnect technology.
- -40 to 85°C Operating temperature range
- <gt/>1000MΩ Insulation resistance
- Without heat sink
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Enclosure
Product Range
ModICE SE
For Use With
Cinch ModICE SE Series Modular Connector Enclosures
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101151
