Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoSDHH-9BLCopy
Order Code1298075
Product RangeSDHH Series
Your Part Number
975 In Stock
Need more?
975 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY17.480 (CNY19.7524) |
Price for:Each
Maximum available is 975
Minimum: 1000
Multiple: 1000
CNY17,480.00 (CNY19,752.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoSDHH-9BLCopy
Order Code1298075
Product RangeSDHH Series
Technical Datasheet
Product RangeSDHH Series
D Sub Shell SizeDE
Cable Exit Angle180
Connector Body MaterialPPO (Phenylene Oxide) Body
SVHCLead
Technical Specifications
Product Range
SDHH Series
Cable Exit Angle
180
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
PPO (Phenylene Oxide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
