Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF6-7SACopy
Order Code3909042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY649.550 (CNY733.9915) |
| 50+ | CNY612.730 (CNY692.3849) |
Price for:Each
Minimum: 25
Multiple: 25
CNY16,238.75 (CNY18,349.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF6-7SACopy
Order Code3909042
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Insert Arrangement6-7
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Plating-
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Connector Body Material
Aluminum Body
Contact Plating
-
Insert Arrangement
6-7
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
