Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M9-19PACopy
Order Code3909038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY869.140 (CNY982.1282) |
| 50+ | CNY819.930 (CNY926.5209) |
Price for:Each
Minimum: 25
Multiple: 25
CNY21,728.50 (CNY24,553.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M9-19PACopy
Order Code3909038
Technical Datasheet
Circular Connector Contact TypeCrimp Pin
Insert Arrangement9-19
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Insert Rotation
A
Insert Arrangement
9-19
Connector Body Plating
Electroless Nickel
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
