Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M8-13SACopy
Manufacturer Standard Lead Time25 weeks
Order Code3922432
Product RangeM801 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY834.320 (CNY942.7816) |
| 50+ | CNY787.110 (CNY889.4343) |
Price for:Each
Minimum: 25
Multiple: 25
CNY20,858.00 (CNY23,569.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M8-13SACopy
Manufacturer Standard Lead Time25 weeks
Order Code3922432
Product RangeM801 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Product RangeM801 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement8-13
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Plating-
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
8-13
Connector Body Plating
Electroless Nickel
Insert Rotation
A
Product Range
M801 Series
No. of Contacts
13Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
