Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF8-13SACopy
Manufacturer Standard Lead Time25 weeks
Order Code3909030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY982.200 (CNY1,109.886) |
| 50+ | CNY926.600 (CNY1,047.058) |
Price for:Each
Minimum: 25
Multiple: 25
CNY24,555.00 (CNY27,747.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF8-13SACopy
Manufacturer Standard Lead Time25 weeks
Order Code3909030
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement8-13
Connector Body MaterialAluminum Body
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Service Class
Environmentally Sealed
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
8-13
Contact Material
-
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
