Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M9-19PACopy
Order Code3909027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY890.880 (CNY1,006.6944) |
| 50+ | CNY840.440 (CNY949.6972) |
Price for:Each
Minimum: 25
Multiple: 25
CNY22,272.00 (CNY25,167.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M9-19PACopy
Order Code3909027
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-19
Connector Body PlatingElectroless Nickel
Contact Material-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Insert Rotation
A
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-19
Contact Material
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016148
