Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M8-13PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3909024
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,108.810 (CNY1,252.9553) |
| 5+ | CNY1,025.710 (CNY1,159.0523) |
| 10+ | CNY942.610 (CNY1,065.1493) |
| 25+ | CNY883.650 (CNY998.5245) |
| 50+ | CNY841.530 (CNY950.9289) |
| 100+ | CNY824.700 (CNY931.911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,108.81 (CNY1,252.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M8-13PACopy
Manufacturer Standard Lead Time25 weeks
Order Code3909024
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement8-13
Connector Body MaterialAluminum Body
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Service Class
Environmentally Sealed
Circular Connector Shell Style
Cable Mount Plug
Insert Arrangement
8-13
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029802
