Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/27-H01NPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3776513
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,567.440 (CNY4,031.2072) |
| 5+ | CNY3,300.220 (CNY3,729.2486) |
| 10+ | CNY3,033.000 (CNY3,427.290) |
| 25+ | CNY2,937.220 (CNY3,319.0586) |
| 50+ | CNY2,896.980 (CNY3,273.5874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,567.44 (CNY4,031.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/27-H01NPCopy
Manufacturer Standard Lead Time27 weeks
Order Code3776513
Technical Datasheet
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
Technical Specifications
D Sub Connector Type
Micro D
D Sub Shell Size
-
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011748
