Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/26-G01CPCopy
Order Code3776510
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,827.360 (CNY2,064.9168) |
| 5+ | CNY1,690.420 (CNY1,910.1746) |
| 10+ | CNY1,553.470 (CNY1,755.4211) |
| 25+ | CNY1,456.340 (CNY1,645.6642) |
| 50+ | CNY1,413.130 (CNY1,596.8369) |
| 100+ | CNY1,393.690 (CNY1,574.8697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,827.36 (CNY2,064.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/26-G01CPCopy
Order Code3776510
Technical Datasheet
D Sub Connector TypeMicro D
D Sub Shell Size-
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
D Sub Shell Size
-
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009571
